RWR81S2550FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $14.61050
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $39.65160
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $27.43890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $13.97380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.54730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.54730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.25900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.83220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.83220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.18721
Datasheet
255 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2550FRS73

DigiKey Part Number
RWR81S2550FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S2550FRS73
Description
RES 255 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
255 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2550FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S2550FSRSLVishay Dale0RWR81S2550FSRSL-ND$14.61050Direct
RWR81S2550BSRSLVishay Dale0RWR81S2550BSRSL-ND$39.65160Upgrade
RWR81S2550DSRSLVishay Dale0RWR81S2550DSRSL-ND$27.43890Upgrade
RWR81N2550FRB12Vishay Dale0RWR81N2550FRB12-ND$13.97380Parametric Equivalent
RWR81N2550FRBSLVishay Dale0RWR81N2550FRBSL-ND$16.54730Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.60490$3,802.45
Manufacturers Standard Package