RWR81S2550BRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $39.65160
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $24.82250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.22830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $29.22830
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $20.46250
Datasheet
255 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2550BRS73

DigiKey Part Number
RWR81S2550BRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S2550BRS73
Description
RES 255 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
255 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2550BRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S2550BSRSLVishay Dale0RWR81S2550BSRSL-ND$39.65160Direct
RWR81S2550BRB12Vishay Dale0RWR81S2550BRB12-ND$24.82250Parametric Equivalent
RWR81S2550BRBSLVishay Dale0RWR81S2550BRBSL-ND$29.22830Parametric Equivalent
RWR81S2550BRRSLVishay Dale0RWR81S2550BRRSL-ND$29.22830Parametric Equivalent
RWR81S2550BRS70Vishay Dale0RWR81S2550BRS70-ND$20.46250Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$20.79644$10,398.22
Manufacturers Standard Package