RWR81N26R1FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $18.92410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.54730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $16.54730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.00783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.60470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.25900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.83220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.83220
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.18721
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.60490
Datasheet
26.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N26R1FRB12

DigiKey Part Number
RWR81N26R1FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81N26R1FRB12
Description
RES 26.1 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
26.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N26R1FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N26R1FSB12Vishay Dale0RWR81N26R1FSB12-ND$18.92410Direct
RWR81N26R1FRBSLVishay Dale0RWR81N26R1FRBSL-ND$16.54730Parametric Equivalent
RWR81N26R1FRRSLVishay Dale0RWR81N26R1FRRSL-ND$16.54730Parametric Equivalent
RWR81N26R1FRS70Vishay Dale0RWR81N26R1FRS70-ND$11.00783Parametric Equivalent
RWR81N26R1FRS73Vishay Dale0RWR81N26R1FRS73-ND$11.60470Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$13.97380$1,397.38
Manufacturers Standard Package