Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S2210FRS73 | |
|---|---|
DigiKey Part Number | RWR80S2210FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S2210FRS73 |
Description | RES 221 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S2210FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S2210FPB12 | Vishay Dale | 0 | RWR80S2210FPB12-ND | $10.14860 | Direct |
| RWR80S2210FSRSL | Vishay Dale | 0 | RWR80S2210FSRSL-ND | $16.08220 | Direct |
| RWR80S2210BSB12 | Vishay Dale | 0 | RWR80S2210BSB12-ND | $37.07430 | Upgrade |
| RWR80S2210BSRSL | Vishay Dale | 0 | RWR80S2210BSRSL-ND | $43.67090 | Upgrade |
| RWR80N2210FRB12 | Vishay Dale | 0 | RWR80N2210FRB12-ND | $15.45100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $8.32442 | $4,162.21 |


