RWR80S1000FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $10.14860
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $10.14860
Datasheet

Direct


Vishay Dale
In Stock: 100
Unit Price: $24.94000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $37.07430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $25.60030
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $28.88930
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.08430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $34.08430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $15.45100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.23420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.23420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $12.86592
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $18.78900
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $22.27650
Datasheet
100 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S1000FRBSL

DigiKey Part Number
RWR80S1000FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR80S1000FRBSL
Description
RES 100 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S1000FRBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$11.90650$1,190.65
Manufacturers Standard Package