Parametric Equivalent
Parametric Equivalent

RWR71N39R2DRB12 | |
|---|---|
DigiKey Part Number | RWR71N39R2DRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR71N39R2DRB12 |
Description | RES 39.2 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39.2 Ohms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.812" L (4.75mm x 20.62mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR71N39R2DRBSL | Vishay Dale | 0 | RWR71N39R2DRBSL-ND | $31.22970 | Parametric Equivalent |
| RWR71N39R2DRRSL | Vishay Dale | 0 | RWR71N39R2DRRSL-ND | $31.22970 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $26.48150 | $2,648.15 |


