75 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02B75R00FE70

DigiKey Part Number
RSB-75RTR-ND - Tape & Reel (TR)
RSB-75RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RS02B75R00FE70
Description
RES 75 OHM 3W 1% WW AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
75 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RS02B75R00FE70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±20ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-65°C ~ 250°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.187" Dia x 0.560" L (4.75mm x 14.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,177
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.61000$2.61
10$1.73900$17.39
25$1.50280$37.57
50$1.35480$67.74
100$1.22910$122.91
250$1.09140$272.85
500$1.00524$502.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.95067$950.67
2,000$0.88724$1,774.48
3,000$0.85467$2,564.01
5,000$0.81782$4,089.10
7,000$0.79587$5,571.09
10,000$0.77443$7,744.30
Manufacturers Standard Package