
RS01A2K700FB12 | |
|---|---|
DigiKey Part Number | 541-RS01A2K700FB12-ND |
Manufacturer | |
Manufacturer Product Number | RS01A2K700FB12 |
Description | RS-1A 2.7K 1% B12 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.63000 | $4.63 |
| 10 | $3.12900 | $31.29 |
| 25 | $2.72320 | $68.08 |
| 50 | $2.46900 | $123.45 |
| 100 | $2.25290 | $225.29 |
| 300 | $1.97497 | $592.49 |
| 500 | $1.86826 | $934.13 |
| 1,000 | $1.74254 | $1,742.54 |
| 5,000 | $1.51892 | $7,594.60 |

