
RS010R5000FE73 | |
|---|---|
DigiKey Part Number | RSD-.50RTR-ND - Tape & Reel (TR) RSD-.50RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS010R5000FE73 |
Description | RES 0.5 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS010R5000FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.49000 | $4.49 |
| 10 | $3.03600 | $30.36 |
| 25 | $2.64240 | $66.06 |
| 50 | $2.39540 | $119.77 |
| 100 | $2.18550 | $218.55 |
| 250 | $1.95572 | $488.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.84822 | $924.11 |
| 1,000 | $1.72365 | $1,723.65 |
| 1,500 | $1.65969 | $2,489.54 |
| 2,500 | $1.58734 | $3,968.35 |
| 3,500 | $1.54423 | $5,404.81 |
| 5,000 | $1.50212 | $7,510.60 |

