
RS00539R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS00539R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS00539R00FE12 |
Description | RS-5 39 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.68000 | $5.68 |
| 10 | $3.86200 | $38.62 |
| 25 | $3.37040 | $84.26 |
| 50 | $3.06240 | $153.12 |
| 100 | $2.80050 | $280.05 |
| 300 | $2.46367 | $739.10 |
| 500 | $2.33434 | $1,167.17 |
| 1,000 | $2.18199 | $2,181.99 |
| 5,000 | $1.91102 | $9,555.10 |

