Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K8871FPB14 | |
|---|---|
DigiKey Part Number | 541-RNR55K8871FPB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K8871FPB14 |
Description | RES 8.87K OHM 1% 1/8W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K8871FPB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNC55H8871FPB14 | Vishay Dale | 0 | RNC55H8871FPB14-ND | $2.84690 | Parametric Equivalent |
| RNC55H8871FPRE5 | Vishay Dale | 0 | 541-RNC55H8871FPRE5TR-ND | $0.93082 | Parametric Equivalent |
| RNR55H8871FPB14 | Vishay Dale | 0 | 541-RNR55H8871FPB14-ND | $3.41250 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91491 | $1,914.91 |



