Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RNR55K1472FSB14 | |
|---|---|
DigiKey Part Number | RNR55K1472FSB14-ND |
Manufacturer | |
Manufacturer Product Number | RNR55K1472FSB14 |
Description | RES 14.7K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 14.7 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNR55K1472FSB14 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.250" L (2.39mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C1472FMB14 | Vishay Dale | 0 | RLR07C1472FMB14-ND | $2.97730 | Upgrade |
| RLR07C1472FPB14 | Vishay Dale | 0 | RLR07C1472FPB14-ND | $2.97730 | Upgrade |
| RLR07C1472FRB14 | Vishay Dale | 0 | RLR07C1472FRB14-ND | $2.97730 | Upgrade |
| RLR07C1472FSB14 | Vishay Dale | 320 | RLR07C1472FSB14-ND | $1.74000 | Upgrade |
| RNR55H1472BMB14 | Vishay Dale | 0 | RNR55H1472BMB14-ND | $8.05480 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.91491 | $1,914.91 |




