RNR55K1003FSRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.91491
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.91491
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.80911
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.59846
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.59846
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.59846
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.95483
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $7.30620
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.41250
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $3.68340
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.91980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.91980
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.32968
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.51440
Datasheet
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55K1003FSRE6

DigiKey Part Number
RNR55K1003FSRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55K1003FSRE6
Description
RES 100K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55K1003FSRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.91491$1,914.91
Manufacturers Standard Package