RNR50H4323FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.94140
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $9.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.54790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $11.42710
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.73750
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.26666
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.97878
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.06333
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.73807
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.95889
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.61445
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.89063
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.53364
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $10.54790
Datasheet
432 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H4323FSRSL

DigiKey Part Number
RNR50H4323FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50H4323FSRSL
Description
RES 432K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
432 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50H4323FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$12.48220$1,248.22
Manufacturers Standard Package