RNC55H22R6FSRSL65 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.00790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.17800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.03449
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.96079
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.91260
Datasheet
22.6 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H22R6FSRSL65

DigiKey Part Number
541-RNC55H22R6FSRSL65-ND
Manufacturer
Manufacturer Product Number
RNC55H22R6FSRSL65
Description
RES 22.6 OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
22.6 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H22R6FSRSL65 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Discontinued at DigiKey
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC55H22R6FSB1465Vishay Dale0541-RNC55H22R6FSB1465-ND$5.00790Parametric Equivalent
RNC55H22R6FSRE565Vishay Dale0541-RNC55H22R6FSRE565TR-ND$2.17800Parametric Equivalent
RNC55H22R6FSRE665Vishay Dale0541-RNC55H22R6FSRE665TR-ND$2.03449Parametric Equivalent
RNC55H22R6FSRE765Vishay Dale0541-RNC55H22R6FSRE765TR-ND$1.96079Parametric Equivalent
RNC55H22R6FSRE865Vishay Dale0541-RNC55H22R6FSRE865TR-ND$1.91260Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes