RNC50J4000BSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.88664
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.88664
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.70530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.58675
Datasheet
400 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J4000BSB14

DigiKey Part Number
RNC50J4000BSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J4000BSB14
Description
RES 400 OHM 1/10W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
400 Ohms ±0.1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J4000BSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J4000BSRE5Vishay Dale0541-RNC50J4000BSRE5TR-ND$5.88664Parametric Equivalent
RNC50J4000BSRE6Vishay Dale0RNC50J4000BSRE6-ND$5.88664Parametric Equivalent
RNC50J4000BSRE7Vishay Dale0541-RNC50J4000BSRE7TR-ND$5.70530Parametric Equivalent
RNC50J4000BSRE8Vishay Dale0541-RNC50J4000BSRE8TR-ND$5.58675Parametric Equivalent
Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$5.88664$5,886.64