RNC50J2580DSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.95590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.26250
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.57255
Datasheet
258 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50J2580DSB14

DigiKey Part Number
541-RNC50J2580DSB14-ND
Manufacturer
Manufacturer Product Number
RNC50J2580DSB14
Description
RES 258 OHM 0.5% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
258 Ohms ±0.5% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC50J2580DSB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50J2580DSBSLVishay Dale0541-RNC50J2580DSBSLTR-ND$8.95590Parametric Equivalent
RNC50J2580DSR36Vishay Dale0541-RNC50J2580DSR36TR-ND$2.26250Parametric Equivalent
RNC50J2580DSRE6Vishay Dale0541-RNC50J2580DSRE6TR-ND$2.57255Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$7.60060$760.06
Manufacturers Standard Package