ERC553K9200FKEA600 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $7.21760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.82137
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.95471
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.00790
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.59846
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.73684
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.97730
Datasheet
3.92 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERC553K9200FKEA600

DigiKey Part Number
541-ERC553K9200FKEA600TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERC553K9200FKEA600
Description
RES 3.92K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.92 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.097" Dia x 0.280" L (2.46mm x 7.11mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERC553K9200DHEK600Vishay Dale0541-ERC553K9200DHEK600-ND$7.21760Parametric Equivalent
ERC553K9200FHEA600Vishay Dale0541-ERC553K9200FHEA600TR-ND$0.82137Parametric Equivalent
ERC553K9200FHEB600Vishay Dale0541-ERC553K9200FHEB600TR-ND$0.95471Parametric Equivalent
ERC553K9200FHEK600Vishay Dale0541-ERC553K9200FHEK600-ND$5.00790Parametric Equivalent
ERL073K9200FKEA500Vishay Dale0541-ERL073K9200FKEA500TR-ND$0.59846Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.74369$8,718.45
Manufacturers Standard Package