RNC50H6982FRRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.90040
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.76910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.17908
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35989
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.30769
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.27356
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.76910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.67840
Datasheet
69.8 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC50H6982FRRE5

DigiKey Part Number
541-RNC50H6982FRRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNC50H6982FRRE5
Description
RES 69.8K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
69.8 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNC50H6982FRB14Vishay Dale0541-RNC50H6982FRB14-ND$4.90040Parametric Equivalent
RNC50H6982FRBSLVishay Dale0RNC50H6982FRBSL-ND$5.76910Parametric Equivalent
RNC50H6982FRR36Vishay Dale0RNC50H6982FRR36-ND$1.17908Parametric Equivalent
RNC50H6982FRRE6Vishay Dale0RNC50H6982FRRE6-ND$1.35989Parametric Equivalent
RNC50H6982FRRE7Vishay Dale0541-RNC50H6982FRRE7TR-ND$1.30769Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.46154$730.77
Manufacturers Standard Package