
RN55E1203BRE6 | |
|---|---|
DigiKey Part Number | 541-RN55E1203BRE6TR-ND - Tape & Reel (TR) 541-RN55E1203BRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55E1203BRE6 |
Description | RES 120K OHM 1/8W .1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55E1203BRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.36300 | $13.63 |
| 25 | $1.17440 | $29.36 |
| 50 | $1.05600 | $52.80 |
| 100 | $0.95560 | $95.56 |
| 250 | $0.84544 | $211.36 |
| 500 | $0.77650 | $388.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.97028 | $970.28 |
| 2,000 | $0.90572 | $1,811.44 |
| 3,000 | $0.87257 | $2,617.71 |
| 5,000 | $0.83507 | $4,175.35 |
| 7,000 | $0.81273 | $5,689.11 |
| 10,000 | $0.79090 | $7,909.00 |

