RN60D5902FRE6 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.39010
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.17640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.39010
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.17640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.87791
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.76662
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.39010
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.17640
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.70070
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.76872
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.55032
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.39010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.17640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.28659
Datasheet
59 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D5902FRE6

DigiKey Part Number
RN60D5902FRE6-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN60D5902FRE6
Description
RES 59K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
59 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D5902FRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.27656$276.56
Manufacturers Standard Package