
RN60D3483FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D3483FRE6TR-ND - Tape & Reel (TR) 541-RN60D3483FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D3483FRE6 |
Description | RES 348K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 348 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D3483FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.71000 | $0.71 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.38920 | $9.73 |
| 50 | $0.34640 | $17.32 |
| 100 | $0.31020 | $31.02 |
| 250 | $0.27044 | $67.61 |
| 500 | $0.24556 | $122.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.30220 | $302.20 |
| 2,000 | $0.27883 | $557.66 |
| 3,000 | $0.26682 | $800.46 |
| 5,000 | $0.25324 | $1,266.20 |
| 7,000 | $0.24515 | $1,716.05 |
| 10,000 | $0.23724 | $2,372.40 |

