2.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D2491FRE6

DigiKey Part Number
541-RN60D2491FRE6TR-ND - Tape & Reel (TR)
541-RN60D2491FRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RN60D2491FRE6
Description
RES 2.49K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D2491FRE6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,170
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.63000$0.63
10$0.40500$4.05
25$0.34440$8.61
50$0.30660$15.33
100$0.27420$27.42
250$0.23868$59.67
500$0.21644$108.22
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.19754$197.54
2,000$0.18148$362.96
3,000$0.17323$519.69
5,000$0.16389$819.45
7,000$0.15833$1,108.31
10,000$0.15290$1,529.00
Manufacturers Standard Package