RN55D9311FR36 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.69870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.53730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.68684
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.95326
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.87196
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.53730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.69243
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $2.06360
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $4.69870
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $5.53730
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.35112
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $0.56394
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $1.13180
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.69870
Datasheet
9.31 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D9311FR36

DigiKey Part Number
RN55D9311FR36-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN55D9311FR36
Description
RES 9.31K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9.31 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D9311FR36 Models
Product Attributes
cms-filter-similar-products
cms-show-empty-attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN55E9311BB14Vishay Dale0RN55E9311BB14-ND$4.69870Upgrade
RN55E9311BBSLVishay Dale0RN55E9311BBSL-ND$5.53730Upgrade
RN55E9311BR36Vishay Dale0RN55E9311BR36-ND$0.68684Upgrade
RN55E9311BRE6Vishay Dale0RN55E9311BRE6-ND$0.95326Upgrade
RN55E9311BRSLVishay Dale0RN55E9311BRSL-ND$1.87196Upgrade
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.15111$755.55
Manufacturers Standard Package