
RN55D2492FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D2492FRE6TR-ND - Tape & Reel (TR) 541-RN55D2492FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D2492FRE6 |
Description | RES 24.9K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D2492FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.47000 | $0.47 |
| 10 | $0.29900 | $2.99 |
| 25 | $0.25320 | $6.33 |
| 50 | $0.22460 | $11.23 |
| 100 | $0.20030 | $20.03 |
| 250 | $0.17372 | $43.43 |
| 500 | $0.15704 | $78.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14287 | $142.87 |
| 2,000 | $0.13083 | $261.66 |
| 3,000 | $0.12463 | $373.89 |
| 5,000 | $0.11763 | $588.15 |
| 7,000 | $0.11346 | $794.22 |
| 10,000 | $0.10938 | $1,093.80 |

