Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

RN55D1131FR36 | |
|---|---|
DigiKey Part Number | RN55D1131FR36-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN55D1131FR36 |
Description | RES 1.13K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.13 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1131FR36 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55E1131BB14 | Vishay Dale | 0 | RN55E1131BB14-ND | $4.69870 | Upgrade |
| RN55E1131BBSL | Vishay Dale | 0 | RN55E1131BBSL-ND | $5.53730 | Upgrade |
| RN55E1131BR36 | Vishay Dale | 0 | RN55E1131BR36-ND | $0.68684 | Upgrade |
| RN55E1131BRE6 | Vishay Dale | 0 | RN55E1131BRE6-ND | $0.95326 | Upgrade |
| RN55E1131BRSL | Vishay Dale | 0 | RN55E1131BRSL-ND | $1.87196 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.15111 | $755.55 |


