Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR20C4703GSR36 | |
|---|---|
DigiKey Part Number | 541-RLR20C4703GSR36TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR20C4703GSR36 |
Description | RES 470K OHM 2% 1/2W AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.375" L (3.51mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR20C4703FSB14 | Vishay Dale | 0 | 541-RLR20C4703FSB14-ND | $5.75189 | Parametric Equivalent |
| RLR20C4703GSB14 | Vishay Dale | 85 | 541-RLR20C4703GSB14-ND | $21.27000 | Parametric Equivalent |
| RLR20C4703GSBSL | Vishay Dale | 0 | 541-RLR20C4703GSBSLTR-ND | $16.68390 | Parametric Equivalent |
| RLR20C4703GSRE6 | Vishay Dale | 0 | 541-RLR20C4703GSRE6TR-ND | $2.88328 | Parametric Equivalent |
| RLR20C4703GSRSL | Vishay Dale | 0 | 541-RLR20C4703GSRSL-ND | $4.71982 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.67191 | $6,679.77 |


