RLR07C51R0GRRSL23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.51143
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.91238
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.03508
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12
Unit Price: $1.66000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.44450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.54540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.56523
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.27241
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.83396
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.69482
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.77161
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.57926
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.73959
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.51991
Datasheet
51 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR07C51R0GRRSL23

DigiKey Part Number
541-RLR07C51R0GRRSL23-ND
Manufacturer
Manufacturer Product Number
RLR07C51R0GRRSL23
Description
RES 51 OHM 2% 1/4W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
51 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.250" L (2.29mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR07C51R0FRB14Vishay Dale0541-RLR07C51R0FRB14-ND$1.51143Parametric Equivalent
RLR07C51R0FRBSLVishay Dale0541-RLR07C51R0FRBSL-ND$0.91238Parametric Equivalent
RLR07C51R0FRR36Vishay Dale0541-RLR07C51R0FRR36TR-ND$1.03508Parametric Equivalent
RLR07C51R0GRB14Vishay Dale12RLR07C51R0GRB14-ND$1.66000Parametric Equivalent
RLR07C51R0GRBSLVishay Dale0RLR07C51R0GRBSL-ND$3.44450Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$1.99458$997.29