Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C2200GSRE623 | |
|---|---|
DigiKey Part Number | 541-RLR07C2200GSRE623TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLR07C2200GSRE623 |
Description | RES 220 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C2200FSB14 | Vishay Dale | 0 | 541-RLR07C2200FSB14-ND | $1.51143 | Parametric Equivalent |
| RLR07C2200FSR36 | Vishay Dale | 0 | 541-RLR07C2200FSR36TR-ND | $1.03508 | Parametric Equivalent |
| RLR07C2200FSRE5 | Vishay Dale | 0 | 541-RLR07C2200FSRE5TR-ND | $1.51143 | Parametric Equivalent |
| RLR07C2200FSRE6 | Vishay Dale | 0 | 541-RLR07C2200FSRE6TR-ND | $1.51143 | Parametric Equivalent |
| RLR07C2200FSRE7 | Vishay Dale | 0 | 541-RLR07C2200FSRE7TR-ND | $1.45428 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.57926 | $1,579.26 |


