Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RLR07C20R0GRBSL | |
|---|---|
DigiKey Part Number | RLR07C20R0GRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RLR07C20R0GRBSL |
Description | RES 20 OHM 2% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RLR07C20R0GRBSL Models |
Category | Features Military, Moisture Resistant, Weldable |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLR07C20R0GMB14 | Vishay Dale | 0 | RLR07C20R0GMB14-ND | $2.92850 | Direct |
| RLR07C20R0GSB14 | Vishay Dale | 29 | RLR07C20R0GSB14-ND | $4.85000 | Direct |
| RLR07C20R0FMB14 | Vishay Dale | 0 | RLR07C20R0FMB14-ND | $2.97730 | Upgrade |
| RLR07C20R0FSB14 | Vishay Dale | 125 | RLR07C20R0FSB14-ND | $4.36000 | Upgrade |
| RLR07C20R0FRB14 | Vishay Dale | 446 | RLR07C20R0FRB14-ND | $1.74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $3.44450 | $344.45 |


