Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ERC552M4900FKEK600 | |
|---|---|
DigiKey Part Number | 541-ERC552M4900FKEK600-ND |
Manufacturer | |
Manufacturer Product Number | ERC552M4900FKEK600 |
Description | RES 2.49M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2.49 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.097" Dia x 0.280" L (2.46mm x 7.11mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERC552M4900DHEK600 | Vishay Dale | 0 | 541-ERC552M4900DHEK600-ND | $21.97000 | Parametric Equivalent |
| ERC552M4900FHEB600 | Vishay Dale | 0 | 541-ERC552M4900FHEB600TR-ND | $8.94951 | Parametric Equivalent |
| ERC552M4900FHEK600 | Vishay Dale | 0 | 541-ERC552M4900FHEK600-ND | $14.58280 | Parametric Equivalent |
| ERL072M4900FKEA500 | Vishay Dale | 0 | 541-ERL072M4900FKEA500TR-ND | $2.03848 | Parametric Equivalent |
| ERL072M4900FKEB500 | Vishay Dale | 0 | 541-ERL072M4900FKEB500TR-ND | $2.67645 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $19.32500 | $19,325.00 |



