RLR05C1540FSB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.57230
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.22157
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.51254
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.40783
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.35405
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.31889
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $1.79526
Datasheet
154 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR05C1540FSB14

DigiKey Part Number
RLR05C1540FSB14-ND
Manufacturer
Manufacturer Product Number
RLR05C1540FSB14
Description
RES 154 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RLR05C1540FSB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.066" Dia x 0.150" L (1.68mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$4.68470$468.47
Manufacturers Standard Package