RLR20C1802GSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $5.75189
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $14.14010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.67191
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.88328
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $4.71982
Datasheet
18 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLR20C1802GSBSL

DigiKey Part Number
541-RLR20C1802GSBSLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RLR20C1802GSBSL
Description
RES 18K OHM 2% 1/2W AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
18 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Weldable
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.138" Dia x 0.375" L (3.51mm x 9.53mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RLR20C1802FSB14Vishay Dale0541-RLR20C1802FSB14-ND$5.75189Parametric Equivalent
RLR20C1802GSB14Vishay Dale0541-RLR20C1802GSB14-ND$14.14010Parametric Equivalent
RLR20C1802GSR36Vishay Dale0541-RLR20C1802GSR36TR-ND$2.67191Parametric Equivalent
RLR20C1802GSRE6Vishay Dale0541-RLR20C1802GSRE6TR-ND$2.88328Parametric Equivalent
RLR20C1802GSRSLVishay Dale0541-RLR20C1802GSRSL-ND$4.71982Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$16.68390$1,668.39
Manufacturers Standard Package