
RHA05033K00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA05033K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA05033K00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 33 kOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 50W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.50000 | $12.50 |
| 10 | $8.70000 | $87.00 |
| 30 | $7.49300 | $224.79 |
| 50 | $7.02920 | $351.46 |
| 100 | $6.48250 | $648.25 |
| 250 | $5.88416 | $1,471.04 |
| 500 | $5.50998 | $2,754.99 |
| 1,000 | $5.19219 | $5,192.19 |

