Direct

RH05040R00FC02 | |
|---|---|
DigiKey Part Number | RHD-40-ND |
Manufacturer | |
Manufacturer Product Number | RH05040R00FC02 |
Description | RES CHAS MNT 40 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH05040R00FC02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 40 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.55000 | $18.55 |
| 10 | $13.07400 | $130.74 |
| 25 | $11.59160 | $289.79 |
| 50 | $10.66460 | $533.23 |
| 100 | $9.87680 | $987.68 |
| 250 | $9.01448 | $2,253.62 |
| 500 | $8.47534 | $4,237.67 |
| 1,000 | $8.01748 | $8,017.48 |


