
RCWL0805R220JMEA | |
|---|---|
DigiKey Part Number | 541-RCWL0805R220JMEATR-ND - Tape & Reel (TR) 541-RCWL0805R220JMEACT-ND - Cut Tape (CT) 541-RCWL0805R220JMEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWL0805R220JMEA |
Description | RES 0.22 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWL0805R220JMEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.13300 | $1.33 |
| 25 | $0.11160 | $2.79 |
| 50 | $0.09860 | $4.93 |
| 100 | $0.08740 | $8.74 |
| 250 | $0.07504 | $18.76 |
| 500 | $0.06730 | $33.65 |
| 1,000 | $0.06073 | $60.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05000 | $250.00 |
| 10,000 | $0.04610 | $461.00 |
| 15,000 | $0.04409 | $661.35 |
| 25,000 | $0.04182 | $1,045.50 |
| 35,000 | $0.04047 | $1,416.45 |
| 50,000 | $0.03915 | $1,957.50 |

