
RCWE1210R330FKEA | |
|---|---|
DigiKey Part Number | RCWE.33FTR-ND - Tape & Reel (TR) RCWE.33FCT-ND - Cut Tape (CT) RCWE.33FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1210R330FKEA |
Description | RES 0.33 OHM 1% 1W 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1210R330FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.122" L x 0.098" W (3.10mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.34300 | $3.43 |
| 25 | $0.29160 | $7.29 |
| 50 | $0.25900 | $12.95 |
| 100 | $0.23140 | $23.14 |
| 250 | $0.20108 | $50.27 |
| 500 | $0.18208 | $91.04 |
| 1,000 | $0.16592 | $165.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.13990 | $699.50 |
| 10,000 | $0.13031 | $1,303.10 |
| 15,000 | $0.12538 | $1,880.70 |
| 25,000 | $0.11981 | $2,995.25 |
| 35,000 | $0.11649 | $4,077.15 |
| 50,000 | $0.11325 | $5,662.50 |

