
RCWE1206R130FKEA | |
|---|---|
DigiKey Part Number | 541-RCWE1206R130FKEATR-ND - Tape & Reel (TR) 541-RCWE1206R130FKEACT-ND - Cut Tape (CT) 541-RCWE1206R130FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE1206R130FKEA |
Description | RES 0.13 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE1206R130FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.028" (0.70mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.87000 | $0.87 |
| 10 | $0.56800 | $5.68 |
| 25 | $0.48440 | $12.11 |
| 50 | $0.43240 | $21.62 |
| 100 | $0.38800 | $38.80 |
| 250 | $0.33932 | $84.83 |
| 500 | $0.30884 | $154.42 |
| 1,000 | $0.28295 | $282.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.24159 | $1,207.95 |
| 10,000 | $0.22623 | $2,262.30 |
| 15,000 | $0.21834 | $3,275.10 |
| 25,000 | $0.20941 | $5,235.25 |
| 35,000 | $0.20410 | $7,143.50 |
| 50,000 | $0.19938 | $9,969.00 |

