
RCWE0402R120FNEA | |
|---|---|
DigiKey Part Number | 541-RCWE0402R120FNEATR-ND - Tape & Reel (TR) 541-RCWE0402R120FNEACT-ND - Cut Tape (CT) 541-RCWE0402R120FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0402R120FNEA |
Description | RES 0.12 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0402R120FNEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.041" L x 0.022" W (1.05mm x 0.55mm) |
Power (Watts) | Height - Seated (Max) 0.018" (0.45mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.48500 | $4.85 |
| 25 | $0.41320 | $10.33 |
| 50 | $0.36820 | $18.41 |
| 100 | $0.32990 | $32.99 |
| 250 | $0.28796 | $71.99 |
| 500 | $0.26168 | $130.84 |
| 1,000 | $0.23933 | $239.33 |
| 5,000 | $0.20196 | $1,009.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.19029 | $1,902.90 |
| 20,000 | $0.17903 | $3,580.60 |
| 30,000 | $0.17324 | $5,197.20 |
| 50,000 | $0.16670 | $8,335.00 |

