
RCS12066K81FKEA | |
|---|---|
DigiKey Part Number | 541-RCS12066K81FKEATR-ND - Tape & Reel (TR) 541-RCS12066K81FKEACT-ND - Cut Tape (CT) 541-RCS12066K81FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12066K81FKEA |
Description | RES 6.81K OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.12500 | $1.25 |
| 25 | $0.10000 | $2.50 |
| 50 | $0.08540 | $4.27 |
| 100 | $0.07420 | $7.42 |
| 250 | $0.06280 | $15.70 |
| 500 | $0.05622 | $28.11 |
| 1,000 | $0.05101 | $51.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04109 | $205.45 |
| 10,000 | $0.03875 | $387.50 |
| 15,000 | $0.03762 | $564.30 |
| 25,000 | $0.03639 | $909.75 |
| 35,000 | $0.03568 | $1,248.80 |
| 50,000 | $0.03501 | $1,750.50 |

