Upgrade
Upgrade
Upgrade
Upgrade
Similar

RCS0805220KJNEA | |
|---|---|
DigiKey Part Number | 541-2871-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS0805220KJNEA |
Description | RES 220K OHM 5% 3/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805220KJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0805220KJNEAHP | Vishay Dale | 6,281 | 541-220KTACT-ND | $0.20000 | Upgrade |
| ERJ-P06J224V | Panasonic Industry | 40,164 | P220KADCT-ND | $0.14000 | Upgrade |
| ERJ-P6WF2203V | Panasonic Industry | 3,972 | P16913CT-ND | $0.42000 | Upgrade |
| ERJ-P6WJ224V | Panasonic Industry | 0 | P16982CT-ND | $0.36000 | Upgrade |
| ERJ-UP6J224V | Panasonic Industry | 4,980 | 10-ERJ-UP6J224VCT-ND | $0.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02558 | $127.90 |



