
RCS06035K11FKEA | |
|---|---|
DigiKey Part Number | 541-RCS06035K11FKEATR-ND - Tape & Reel (TR) 541-RCS06035K11FKEACT-ND - Cut Tape (CT) 541-RCS06035K11FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06035K11FKEA |
Description | RES 5.11K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06035K11FKEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.05400 | $1.35 |
| 50 | $0.04520 | $2.26 |
| 100 | $0.03830 | $3.83 |
| 250 | $0.03132 | $7.83 |
| 500 | $0.02736 | $13.68 |
| 1,000 | $0.02421 | $24.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01848 | $92.40 |
| 10,000 | $0.01708 | $170.80 |
| 15,000 | $0.01640 | $246.00 |
| 25,000 | $0.01566 | $391.50 |
| 35,000 | $0.01523 | $533.05 |
| 50,000 | $0.01484 | $742.00 |

