
RCS06033K90JNEA | |
|---|---|
DigiKey Part Number | 541-RCS06033K90JNEATR-ND - Tape & Reel (TR) 541-RCS06033K90JNEACT-ND - Cut Tape (CT) 541-RCS06033K90JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06033K90JNEA |
Description | RES 3.9K OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06033K90JNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.07000 | $0.70 |
| 25 | $0.05440 | $1.36 |
| 50 | $0.04560 | $2.28 |
| 100 | $0.03860 | $3.86 |
| 250 | $0.03160 | $7.90 |
| 500 | $0.02758 | $13.79 |
| 1,000 | $0.02442 | $24.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01865 | $93.25 |
| 10,000 | $0.01724 | $172.40 |
| 15,000 | $0.01656 | $248.40 |
| 25,000 | $0.01581 | $395.25 |
| 35,000 | $0.01539 | $538.65 |
| 50,000 | $0.01499 | $749.50 |

