
RCS060333R2FKEA | |
|---|---|
DigiKey Part Number | 541-2783-2-ND - Tape & Reel (TR) 541-2783-1-ND - Cut Tape (CT) 541-2783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060333R2FKEA |
Description | RES 33.2 OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060333R2FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.14000 | $0.14 |
| 10 | $0.06900 | $0.69 |
| 25 | $0.05320 | $1.33 |
| 50 | $0.04440 | $2.22 |
| 100 | $0.03760 | $3.76 |
| 250 | $0.03080 | $7.70 |
| 500 | $0.02688 | $13.44 |
| 1,000 | $0.02377 | $23.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01848 | $92.40 |
| 10,000 | $0.01708 | $170.80 |
| 15,000 | $0.01640 | $246.00 |
| 25,000 | $0.01566 | $391.50 |
| 35,000 | $0.01523 | $533.05 |
| 50,000 | $0.01484 | $742.00 |

