
RCS0402499RFKED | |
|---|---|
DigiKey Part Number | 541-2887-2-ND - Tape & Reel (TR) 541-2887-1-ND - Cut Tape (CT) 541-2887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402499RFKED |
Description | RES 499 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402499RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.05800 | $0.58 |
| 25 | $0.04480 | $1.12 |
| 50 | $0.03720 | $1.86 |
| 100 | $0.03120 | $3.12 |
| 250 | $0.02528 | $6.32 |
| 500 | $0.02190 | $10.95 |
| 1,000 | $0.01922 | $19.22 |
| 5,000 | $0.01497 | $74.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01322 | $132.20 |
| 20,000 | $0.01227 | $245.40 |
| 30,000 | $0.01181 | $354.30 |
| 50,000 | $0.01132 | $566.00 |
| 70,000 | $0.01103 | $772.10 |
| 100,000 | $0.01076 | $1,076.00 |

