
RCS04023K60FKED | |
|---|---|
DigiKey Part Number | 541-RCS04023K60FKEDTR-ND - Tape & Reel (TR) 541-RCS04023K60FKEDCT-ND - Cut Tape (CT) 541-RCS04023K60FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04023K60FKED |
Description | RES 3.6K OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04023K60FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.05600 | $0.56 |
| 25 | $0.04320 | $1.08 |
| 50 | $0.03580 | $1.79 |
| 100 | $0.03000 | $3.00 |
| 250 | $0.02424 | $6.06 |
| 500 | $0.02098 | $10.49 |
| 1,000 | $0.01838 | $18.38 |
| 5,000 | $0.01426 | $71.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01257 | $125.70 |
| 20,000 | $0.01166 | $233.20 |
| 30,000 | $0.01121 | $336.30 |
| 50,000 | $0.01073 | $536.50 |
| 70,000 | $0.01046 | $732.20 |
| 100,000 | $0.01020 | $1,020.00 |

