
RCS040222R1FKED | |
|---|---|
DigiKey Part Number | 541-2881-2-ND - Tape & Reel (TR) 541-2881-1-ND - Cut Tape (CT) 541-2881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS040222R1FKED |
Description | RES 22.1 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS040222R1FKED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.06000 | $0.60 |
| 25 | $0.04640 | $1.16 |
| 50 | $0.03860 | $1.93 |
| 100 | $0.03250 | $3.25 |
| 250 | $0.02640 | $6.60 |
| 500 | $0.02292 | $11.46 |
| 1,000 | $0.02015 | $20.15 |
| 5,000 | $0.01575 | $78.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01393 | $139.30 |
| 20,000 | $0.01295 | $259.00 |
| 30,000 | $0.01247 | $374.10 |
| 50,000 | $0.01196 | $598.00 |
| 70,000 | $0.01166 | $816.20 |
| 100,000 | $0.01138 | $1,138.00 |

