
RCP1206W1K00GEB | |
|---|---|
DigiKey Part Number | 541-RCP1206W1K00GEBTR-ND - Tape & Reel (TR) 541-RCP1206W1K00GEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCP1206W1K00GEB |
Description | RES SMD 1K OHM 2% 2.4W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP1206W1K00GEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.060" W (3.10mm x 1.52mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.47100 | $14.71 |
| 25 | $1.36520 | $34.13 |
| 50 | $1.29180 | $64.59 |
| 100 | $1.22470 | $122.47 |
| 250 | $1.14536 | $286.34 |
| 500 | $1.09234 | $546.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.14451 | $1,144.51 |
| 2,000 | $1.09900 | $2,198.00 |
| 3,000 | $1.07491 | $3,224.73 |
| 5,000 | $1.04706 | $5,235.30 |
| 7,000 | $1.03014 | $7,210.98 |

