RCG0402220KJNED is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Dale
In Stock: 11,382
Unit Price: $0.10000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.01852
Datasheet

Upgrade


Panasonic Industry
In Stock: 497,898
Unit Price: $0.10000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 1,506,113
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00563
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00449
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 70,547
Unit Price: $0.10000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 120,297
Unit Price: $0.10000
Datasheet
220 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG0402220KJNED

DigiKey Part Number
541-1773-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG0402220KJNED
Description
RES 220K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCG0402220KJNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01079$107.90
Manufacturers Standard Package