Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

RCA08051R00FKEA | |
|---|---|
DigiKey Part Number | 541-2218-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCA08051R00FKEA |
Description | RES SMD 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA08051R00FKEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R00FKEA | Vishay Dale | 136,517 | 541-1.00CCCT-ND | $0.12000 | Similar |
| CRCW08051R00FKEAC | Vishay Dale | 12,852 | 541-4140-1-ND | $0.18000 | Similar |
| CRCW08051R00FKEAHP | Vishay Dale | 140,126 | 541-1.00TCT-ND | $0.25000 | Similar |
| CRCW08051R00FKEB | Vishay Dale | 0 | CRCW08051R00FKEB-ND | $0.01019 | Similar |
| CRCW08051R00FKEC | Vishay Dale | 0 | CRCW08051R00FKEC-ND | $0.01019 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.02607 | $130.35 |






